TN22-B2.29 | Teko

ABS enclosure, (L x W x H) 156 x 96 x 28 mm, black, TN22-B2.29

Order No.: 60H2134
EAN: 4099889517668
MPN:
TN22-B2.29
Series: Teknet
Teko
default L
Image may differ
Unit Price (€ / pc.)
31.2851 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.29 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2851 €
10 pcs.
28.1554 €
50 pcs.
26.7631 €
100 pcs.
25.4065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko TEKNET.

With elastomer profiles on the side, dull finish. Top and base shells with PCB mounting pillars; Dimensions LxW: 155 x 96 mm.

With battery compartment, type TEKNET-B2.

With battery compartment for 4 Mignon cells (AA) or 2 x 9.0-V batteries.

Technical attributes (type, height, color): TN22-B2.29, H 28.2 mm, black/dark gray

Technical specifications
Width 96 mm
Colour black
Height 28 mm
Length 156 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
ABS enclosure, (L x W x H) 156 x 96 x 24 mm, gray, TN21-B2.30
Order No.:
 60H2132
Manufacturer:
 Teko
Manufacturer SKU:
 TN21-B2.30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 28.16 € *
1 pcs.
28.1554 €
10 pcs.
25.3470 €
50 pcs.
24.0856 €
100 pcs.
22.8837 €
96 mm
156 mm
24 mm
gray
ABS
ABS enclosure, (L x W x H) 156 x 96 x 28 mm, gray, TN22-B2.30
Order No.:
 60H2136
Manufacturer:
 Teko
Manufacturer SKU:
 TN22-B2.30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 31.29 € *
1 pcs.
31.2851 €
10 pcs.
28.1554 €
50 pcs.
26.7631 €
100 pcs.
25.4065 €
96 mm
156 mm
28 mm
gray
ABS