MTN01-B.29 | Teko
ABS enclosure, (L x W x H) 115 x 70 x 24 mm, gray/black, MTN01-B.29
Unit Price (€ / pc.)
19.1471 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
16.8504 €
50 pcs.
15.6961 €
150 pcs.
15.0059 €
500 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko MINITEKNET.
With elastomer profiles on the side, dull finish, battery compartment for 2 Mignon cells (AA) or 9.0-V battery, top and base shells with PCB mounting pillars; Dimensions: L 115, W 70, H 24 mm.
Type: MTN01-B.29, black/dark gray
Technical specifications
Width | 70 mm | |
Colour | gray/black | |
Height | 24 mm | |
Length | 115 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |