TN13.29 | Teko

ABS enclosure, (L x W x H) 155 x 96 x 30.6 mm, gray/black, TN13.29

Order No.: 60H2116
EAN: 4099889517590
MPN:
TN13.29
Series: Teknet
Teko
default L
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.59 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5858 €
10 pcs.
21.2296 €
50 pcs.
20.1705 €
100 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko TEKNET.

With elastomer profiles on the side, dull finish. Top and base shells with PCB mounting pillars; Dimensions LxW: 155 x 96 mm.

Technical attributes (type, height, color): TN13.29, H 30.6 mm, black/dark-gray

Technical specifications
Width 96 mm
Colour gray/black
Height 30.6 mm
Length 155 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
ABS enclosure, (L x W x H) 156 x 96 x 28 mm, gray, TN22-B2.30
Order No.:
 60H2136
Manufacturer:
 Teko
Manufacturer SKU:
 TN22-B2.30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 31.29 € *
1 pcs.
31.2851 €
10 pcs.
28.1554 €
50 pcs.
26.7631 €
100 pcs.
25.4065 €
96 mm
156 mm
28 mm
gray
ABS
ABS enclosure, (L x W x H) 156 x 96 x 24 mm, gray, TN21-B2.30
Order No.:
 60H2132
Manufacturer:
 Teko
Manufacturer SKU:
 TN21-B2.30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 28.16 € *
1 pcs.
28.1554 €
10 pcs.
25.3470 €
50 pcs.
24.0856 €
100 pcs.
22.8837 €
96 mm
156 mm
24 mm
gray
ABS