331624120 | Rose
Polycarbonate enclosure, (L x W x H) 240 x 160 x 120 mm, light gray/transparent (RAL 7035), IP65, 331624120
Plastic enclosures, type Multi-Box/Bopla/Rose.
Made of ABS or polycarbonate PC (macrolon), sealed with tongue-and-groove system (encircling PUR or CR round seal in the lid grooves). Lid and base shell joined with captive stainless steel lid screws. Screw channels in a recess outside of the sealed compartment. With mounting pedestals in the base for easy installation of mounting rails, switching elements, terminal blocks etc; Degree of protection to DIN 40050: IP 65. Operating temperature ABS/PC: –40 to +80 °C/ –40 to +100 °C. Combustibility to UL 94 ABS/PC: HB/V 2. Dielectric strength ABS/PC: 24/30 kV. Color: light-gray RAL 7035.
Design: polycarbonate/macrolon, with clear lid.
Technical attributes (type, outer dimension, lid height (LH)): 33.1624120, W 160, L 240, H 120 mm, LH 45
Width | 160 mm | |
Colour | light gray/transparent | |
Height | 120 mm | |
Length | 240 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Country of origin | RO |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |