0624 0072 010 | SES-Sterling
Plastic braided sleeve, range 3-7 mm, black, halogen free, -50 to 150 °C
Unit Price (€ / mtr.)
0.7973 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Plastic braid sleeving, 0624 0072 010, SES-Sterling
Plastic braid sleeving, PBT, 3 mm, 7 mm
Technical specifications
Version | plastic braided sleeve | |
Application range | 3-7 mm | |
Colour | black | |
Halogen free | Yes | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 78 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Carton with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |