Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic braid sleeving, PA, 11 mm, 16 mm

  • Colour: black 
  • min. temperature: -55 °C
  • max. temperature: 135 °C
  • Melting point: 255 °C
  • min. coverage area: 84 %
Order No. 91 F 4194
Manufacturer No. 0624 0026 010
PLIOSIL PA 12
Series PLIOSIL PA

Order information
Supplied as roll pack of 50 m

package
Total

€ 66.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10
Price* per package € 66.64 € 57.953 € 53.907
product.detail.add.UNDEFINED
Material PA
min. Ø harness 11 mm
max. Ø of the harness 16 mm
Colour black
min. temperature -55 °C
max. temperature 135 °C
Melting point 255 °C
min. coverage area 84 %
Fire protection (UL 94) True
halogen-free Yes
Approval (DIN 5510) Yes
Approval (NF F 16-101) Yes
The above illustration may deviate
Other versions