10046051 | Fischer Elektronik

Clip-on heatsink, 12.7 x 6 mm, 63 K/W, stained

Order No.: 65B210
EAN: 4099889471298
MPN:
10046051
SKK 56
Series: SKK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 84 pcs.
Leadtime: 9 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9163 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger-shaped heatsinks, type Fischer SKK.

For TO 5 and others, made of stained aluminum.

Technical specifications
Version star-shaped heatsink
Width 12.7 mm
diameter 12.7 mm
Suitable for TO5
Height 6 mm
Material aluminum
Max. heat resistance 63 K/W
Surface type stained
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Height
Material
diameter
Version
Width
Suitable for
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max. heat resistance
Height
Material
diameter
Version
Width
Suitable for
Surface type
Clip-on heatsink, 12.7 x 10 mm, 44 K/W, stained
Order No.:
 65B214
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046050
Available: 504 pcs. Leadtime: 8 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.4284 €
44 K/W
10 mm
aluminum
12.7 mm
star-shaped heatsink
TO5
stained
Clip-on heatsink, 12.7 x 6 mm, 63 K/W, stained
Order No.:
 65B210
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046051
Available: 84 pcs. Leadtime: 9 Weeks **
Total Price: 12.02 € *
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9163 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
63 K/W
6 mm
aluminum
12.7 mm
star-shaped heatsink
12.7 mm
TO5
stained