10019127 | Fischer Elektronik
Extruded heatsink, 50 x 12 x 15 mm, 15 K/W, black anodized
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Heatsinks with perforation for SOT 32, type Fischer SK 12.
Made of black anodized aluminum, for 2 x SOT 32.
Technical specifications
Version | extruded heatsink | |
Width | 12 mm | |
Height | 15 mm | |
Length | 50 mm | |
Material | aluminum | |
Max. heat resistance | 15 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |