10034989 | Fischer Elektronik

Clip-on heatsink, 29.4 x 25 x 8.3 mm, 18 K/W, solderable surface

Order No.: 65B346
EAN: 4099889471403
MPN:
10034989
FK 224 MI 220 1
Series: FK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 111 pcs.
Leadtime: 11 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on heatsinks, type Fischer FK 224.

For TO 220, vertical mounting. Made of aluminum with solderable finish.

Technical specifications
Version clip-on heatsink
Width 25 mm
Height 8.3 mm
Length 29.4 mm
Material aluminum
Max. heat resistance 18 K/W
Surface type solderable surface
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes