10037122 | Fischer Elektronik
IC heatsink, 11.8 x 11.8 x 8 mm, 25 K/W, black anodized
Unit Price (€ / pc.)
1.3923 € *
Available: 57 pcs.
Leadtime: 7 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9163 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks for PLCCs, type Fischer ICK PLCC 28.
Can be glued on directly, made of black anodized aluminum.
Technical specifications
Version | heatsink | |
Width | 11.8 mm | |
Suitable for | PGA | |
Height | 8 mm | |
Length | 11.8 mm | |
Material | aluminum | |
Max. heat resistance | 25 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |