077.25 | Finder
Extruded heatsink, 100 x 65 x 70 mm, 2 K/W, black anodized
Unit Price (€ / pc.)
47.7666 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.77 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7666 €
5 pcs.
44.8868 €
15 pcs.
43.1732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat sink for 77.25 series electronic load relay (field hockey puck design) color black. Dimensions: Length 106.5 mm, width: 65.5 mm, height: 70 mm. Mounting material included.
Technical specifications
Version | extruded heatsink | |
Width | 65 mm | |
Height | 70 mm | |
Length | 100 mm | |
Material | aluminum | |
Max. heat resistance | 2 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |