74 06 250 | Knipex

VDE power side cutter, 250 mm, 453 g, cut capacity (–/4.6/3.5/3 mm), 74 06 250

Order No.: 05L2598
EAN: 4003773041955
MPN:
74 06 250
7406250
Knipex
default L
Image may differ
Unit Price (€ / pc.)
53.4310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
48.0879 €
*incl. VAT plus shipping costs
**Subject to prior sale
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Length 250 mm: The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical specifications
Version power side cutter
ESD protection No
Weight 453 g
Length 250 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 3.5 mm
Cutting capacity (medium-hard) 4.6 mm
Cutting capicity (Piano wire) 3 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection