74 02 200 | Knipex

Power side cutter, 200 mm, 304 g, cut capacity (–/4.2/3/2.5 mm), 74 02 200

Order No.: 05L2413
EAN: 4003773040309
MPN:
74 02 200
7402200
Knipex
default L
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
28.8099 €
*incl. VAT plus shipping costs
**Subject to prior sale

High leverage diagonal cutter, 74 02 200, Knipex

For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 304 g
  • Length: 200 mm
Technical specifications
Version power side cutter
ESD protection No
Weight 304 g
Length 200 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 4.2 mm
Cutting capicity (Piano wire) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection