Version | combination plier | |
ESD protection | No | |
Weight | 343 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.8 mm | |
Cutting capicity (Piano wire) | 2.2 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available