166-50900 | HellermannTyton
Thread converter for M20-M16, 166-50900
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.1408 €
50 pcs.
4.8195 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silver | |
Suitable for | M20-M16 | |
Material | brass, nickel-plated | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Accessory Type | thread converter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |