T0058735937 | Weller

Fine dust filter M5, Weller T0058735937 for WFE 2S, Zero Smog 4V

Order No.: 10L5074
EAN: 4003019416769
MPN:
T0058735937
Series: M
Weller
default L
Image may differ
Unit Price (€ / pck.)
59.381 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
59.381 €

Fine dust filter, T0058735937, WELLER

Fine dust filter for WFE 2S, zero smog 4 V.

Technical specifications
Suitable for WFE 2S, Zero Smog 4V
Accessory Type fine dust filter M5
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for