T0058735936N | Weller
Compact filter (particle filter H13, broadband gas filter 50 % activated carbon/50 % Chemisorb), Weller T0058735936N for WFE 2S, Zero Smog 4V
Unit Price (€ / pc.)
339.15 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
339.15 € *
Price list
Quantity
Price per unit*
1 pcs.
339.15 €
5 pcs.
320.11 €
10 pcs.
308.21 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact filter, T0058735936N, Weller
Compact filter Consisting of particle filter H13 and broadband gas filter (50 % activated carbon/50 % Chemisorb) for Zero Smog 4V and WFE 2S.
Technical specifications
Suitable for | WFE 2S, Zero Smog 4V | |
Accessory Type | compact filter (particle filter H13, broadband gas filter 50 % activated carbon/50 % Chemisorb) |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |