03 02 180 | Knipex

Combination Pliers black atramentized polished with multi-component grips 180 mm

Order No.: 05L6557
EAN: 4003773023197
MPN:
03 02 180
0302180
Knipex
default L
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
6 pcs.
18.1594 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
Version combination pliers
ESD protection No
Weight 254 g
Length 180 mm
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
ESD protection