Combination D-Sub, Male header, 7W2, Solder pin, lower operating temperature -55 °C, electric strength signal 1000 V, protection class IP20
Technical Data
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | partially equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | 7W2 | |
Pin number | 9 pole | |
Type of locking | through hole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74F117
Manufacturer SKU:
131C11029X
Order No.:
74F155
Manufacturer SKU:
132C12019X
Order No.:
74F152
Manufacturer SKU:
132C11029X
Order No.:
74F161
Manufacturer SKU:
132C13019X
Order No.:
74F138
Manufacturer SKU:
132A11029X
Order No.:
74F169
Manufacturer SKU:
13-504184
Order No.:
74F121
Manufacturer SKU:
131C11129X
Order No.:
74F130
Manufacturer SKU:
131C13019X
Order No.:
74F149
Manufacturer SKU:
132A13060X
Order No.:
74F125
Manufacturer SKU:
131C12029X
Order No.:
74F122
Manufacturer SKU:
131C11139X
Order No.:
74F102
Manufacturer SKU:
131A11019X
Order No.:
74F137
Manufacturer SKU:
132A11019X
Order No.:
74F168
Manufacturer SKU:
13-503904
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available