05104651001 | Wera
Combination tap bit kit, 7 pieces, 1/4" bit, 2.5-8.5 mm, DIN 3126, 05104651001
Unit Price (€ / pc.)
115.8941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
115.89 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8941 €
5 pcs.
110.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination tap and drill bit toolkits, type Wera 847/7.
7 items in rugged plastic case; Content: universal bit holder 888/4/1 K Rapidaptor, tap bit per size M 3 x 36, M 4 x 39, M 5 x 41, M 6 x 44, M 8 x 51 and M10 x 59.
Type: 104651, combination tap and drill bit toolkit
Technical specifications
Version | combination tap bit kit, 7 pieces | |
Thread size | 2.5-8.5 mm | |
Standard number | DIN 3126 | |
shank | 1/4" bit |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |