Corresponding coding strips for connectors, type 083.
For preventing insertion of an incorrect connector. The coding strips are mounted alongside with the female and male connectors and do not require any additional space if used for standard applications with a grid of 5.08 mm; Material: PBTP 30 % GV.
Coding strips FL, type 083.
For female connectors B, C, D, M, inverted male connectors Q and R.
Technical attributes (type, low-current contacts + number of special contact poles (SC), housing material. The corresponding special contacts are listed below. Please order separately): 083506, coding strip FL
Suitable for | female/male connector | |
Accessory Type | coding strip |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available