RD83THS116RTB | GREATECS

Encoding rotary switches, 16 pole, hexadecimal, straight, 150 mA/24 VDC, RD83THS116RTB

Order No.: 17G3907
EAN: 4099889203097
MPN:
RD83THS116RTB
Series: RD83
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3086 €

Codier switch, RD83THS116RTB, GREATECS

Rotary coding switch, octagonal, THR 1:4, screwdriver slot, 16 switching positions, hexadecimal coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67

Technical specifications
Connection PCB pin
Version encoding rotary switches
Design straight
Actuation on top
Coding hexadecimal
contact surface gold-plated
Pin number 16 pole
Grid 2.54 mm
Breaking capacity 150 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Pin number
Coding
Connection
Actuation
Breaking capacity
contact surface
Version
Grid
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Pin number
Coding
Connection
Actuation
Breaking capacity
contact surface
Version
Grid