RD83SS110RTB | GREATECS
Encoding rotary switches, 10 pole, BCD, angled, 150 mA/24 VDC, RD83SS110RTB
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Codier switch, RD83SS110RTB, GREATECS
Rotary coding switch, octagonal, SMT 1:4, screwdriver slot, 10 switching positions, BCD coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67
Technical specifications
Connection | SMD | |
Version | encoding rotary switches | |
Design | angled | |
Actuation | on top | |
Coding | BCD | |
contact surface | gold-plated | |
Pin number | 10 pole | |
Breaking capacity | 150 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |