13-504184 | CONEC

Pin contact, solder connection, gold-plated, 13-504184

Order No.: 74F169
EAN: 4099889662962
MPN:
13-504184
CONEC
default L
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0936 €

Coaxial center contact, 13-504184, CONEC

Coaxial Contact, Pin, Gold-plated, Copper alloy, Solder Connection

Technical specifications
Version pin contact
Insulation diameter 1.2-2.3 mm
Contact connection solder connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area nickel-plated
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
contact surface
Contact material
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
contact surface
Contact material
Contact connection