Corresponding coax contact, type 13.
For 50 or 75 ohm, VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max. 1.2/1.3/1.5. Current rating: max. 2.0 A. Insulation resistance: min. 10 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +135 °C.
Type: 131J30019X, male contact, 75 ohm, RG 179/187
Version | pin contact | |
Insulation diameter | 0.88-3.85 mm | |
Contact connection | solder/crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
55F5675
Manufacturer SKU:
360X10219X
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available