02.40.140 | Nuts, Washers, Rings
Knurled head, M4, H 11 mm, outer Ø 10.5 mm, nylon, 02.40.140
Order No.: 16H554
EAN: 4099889501759
MPN:
02.40.140
Unit Price (€ / pc.)
0.6069 € *
Available: 108 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6069 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled heads for countersunk screws, type 2.40.
For converting DIN 963 countersunk screws into knurled screws by turning the screw into the knurled head. Manual screw insertion and removal. Additional tightening option with a screwdriver
Technical specifications
Outer diameter | 10.5 mm | |
Colour | black | |
Thread size | M4 | |
Height | 11 mm | |
Material | nylon |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |