6 DB-M6 | QUICK-OHM
Knurled screw, M6, Ø 14 mm, 8 mm, polystyrene
Order No.: 13H714
EAN: 4099889495577
MPN:
6 DB-M6
Unit Price (€ / pc.)
1.1781 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1781 €
500 pcs.
1.0710 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjusting footscrews type Quick-Ohm DB.
With knurled/hexagon head. Height
Technical specifications
Version | knurled head screw | |
diameter | 14 mm | |
Thread size | M6 | |
Head shape | knurled head | |
Length | 8 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | NL |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |