0163392 | Screws, Threaded Rods
Knurled screw, M6, Ø 24 mm, 10 mm, steel, galvanized, DIN 464
Order No.: 13H660
EAN: 4099889495515
MPN:
0163392
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Next delivery: 40 pcs. on 2024-04-26
Leadtime: 2 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1063 €
100 pcs.
1.8564 €
250 pcs.
1.7731 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws with knurled head made of 4.8-Zn steel to DIN 464, type BS 200.
Technical specifications
Version | knurled head screw | |
diameter | 24 mm | |
Thread size | M6 | |
Head shape | knurled head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |