0189083 | Screws, Threaded Rods
Knurled screw, M4, Ø 16 mm, 10 mm, steel, galvanized, DIN 464
Order No.: 13H624
EAN: 4099889495485
MPN:
0189083
As an alternative, we recommend the following item:
Knurled screw, M4, Ø 16 mm, 8 mm, steel, galvanized, DIN 464
Order No.: 13H622
Manufacturer:
per pc. 0.7140 € *
*incl. VAT plus shipping costs
Screws with knurled head made of 4.8-Zn steel to DIN 464, type BS 200.
Technical specifications
Version | knurled head screw | |
diameter | 16 mm | |
Thread size | M4 | |
Head shape | knurled head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |