046404008Z | Screws, Threaded Rods
Knurled screw, M4, Ø 16 mm, 8 mm, steel, galvanized, DIN 464
Order No.: 13H622
EAN: 4099889495478
MPN:
046404008Z
Unit Price (€ / pc.)
0.7140 € *
Available: 1,507 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws with knurled head made of 4.8-Zn steel to DIN 464, type BS 200.
Technical specifications
Version | knurled head screw | |
diameter | 16 mm | |
Thread size | M4 | |
Head shape | knurled head | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |