046403006Z | Screws, Threaded Rods
Knurled screw, M3, Ø 12 mm, 6 mm, steel, galvanized, DIN 464
Order No.: 13H600
EAN: 4099889495447
MPN:
046403006Z
Unit Price (€ / pc.)
0.5117 € *
Available: 1,369 pcs.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws with knurled head made of 5.8-Zn steel to DIN 464
Technical specifications
Version | knurled head screw | |
diameter | 12 mm | |
Thread size | M3 | |
Head shape | knurled head | |
Length | 6 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |