A7340010 | OKW
Button end plate with dash for rotary knobs size 40, A7340010
Order No.: 28H595
EAN: 4099889349474
MPN:
A7340010
Scheibe 40, mit Strich
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3558 €
50 pcs.
3.2249 €
100 pcs.
3.0940 €
500 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button caps, type OKW 73.
For knobs type Kombiknopf and COM-KNOB; Color: black.
Technical attributes (type, for knob size, dimensions (a, b, c), index (without/with)): A 7340010, 40 mm, a 50.1, b 24, c 1.8 mm, with
Technical specifications
Suitable for | rotary knobs size 40 | |
Accessory Type | button end plate with dash |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |