A7331010 | OKW

Button end plate with dash for rotary knobs size 31, A7331010

Order No.: 28H165
EAN: 4099889349382
MPN:
A7331010
Scheibe 31, mit Strich
OKW
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 8 pcs.
Next delivery: 100 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button caps, type OKW 73.

For knobs type Kombiknopf and COM-KNOB; Color: black.

Technical attributes (type, for knob size, dimensions (a, b, c), index (without/with)): A 7331010, 31 mm, a 40, b 16.5, c 1.6 mm, with

Technical specifications
Suitable for rotary knobs size 31
Accessory Type button end plate with dash
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Button end plate with dash for rotary knobs size 31, A7331010
Order No.:
 28H165
Manufacturer:
 OKW
Manufacturer SKU:
 A7331010
Available: 8 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-04-30
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
button end plate with dash
rotary knobs size 31
Button end plate without dash for rotary knobs size 31, A7331000
Order No.:
 28H150
Manufacturer:
 OKW
Manufacturer SKU:
 A7331000
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.36 € *
10 pcs.
1.3566 €
50 pcs.
1.2733 €
100 pcs.
1.2257 €
500 pcs.
1.1781 €
button end plate without dash
rotary knobs size 31