489642 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 9 mm, L 150 mm, 489642
Order No.: 07L1256
EAN: 4099891374747
MPN:
489642
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
11.7691 €
50 pcs.
10.9718 €
150 pcs.
10.4839 €
500 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type A-300 GR.
With 9.0 mm blade, metal handle with pushbutton mechanism and auto-lock; Length: 150 mm. Weight: 33 g.
Type: A–300 GR, cutter
Technical specifications
Version | cutter knife with snap-off blade | |
Weight | 33 g | |
Handle Material | aluminum | |
Blade width | 9 mm | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |