50 01 180 | Knipex

Carpenters' Pincers black atramentized polished plastic coated 180 mm

Order No.: 20L2520
EAN: 4003773035282
MPN:
50 01 180
5001180
Knipex
default L
Image may differ
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
6 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
Version pincer
Weight 330 g
Length 180 mm
Blade length 23 mm
Cutting capacity (medium-hard) 2 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Version
Blade length
Length
Weight
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Version
Blade length
Length
Weight
Hammerhead Style Carpenters' Pincers plastic coated 210 mm
Order No.:
 20L2545
Manufacturer:
 Knipex
Manufacturer SKU:
 51 01 210
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 20.94 € *
1 pcs.
20.9440 €
6 pcs.
18.8496 €
2.2 mm
Hammer plier
25.5 mm
210 mm
413 g