05003594001 | Wera

3/8 inch ratchet kit, 43 pieces, 05003594001

Order No.: 06L6042
EAN: 4013288121141
MPN:
05003594001
8100 SB 2 Zyklop Speed-Knarrensatz
Series: 8100
Wera
default L
Image may differ
Unit Price (€ / pc.)
391.8194 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
391.82 € *
Price list
Quantity
Price per unit*
1 pcs.
391.8194 €
3 pcs.
359.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet sets with 3/8" drive, type Wera Zyklop 8100 SB 2.

43 items in sturdy metal case; Content: 1 ratchet 199 mm, 2 extensions (125 and 200 mm) with freewheel sleeve and Flexible-Lock system, 1 wobble extension (76 mm), 1 T-handle, 1 universal joint, 1 adapter with quick-release chuck, 18 sockets (metric) size 6.0/7.0/8.0/9.0/10/11/12/13/14/15 x 29, 16/17/18/19/20/21/22 x 30 and 24 x 32 mm, 1 screwdriver bit 1.0 x 5.5, 6 bits for hex socket screws 3.0/4.0/5.0/6.0/8.0/10, 2 bits for Phillips recessed head screws/ Pozidriv recessed head screws per size 2/3 and 7 Torx socket driver bits size 10/15/20/25/27/30/40.

Type: 8100 SB 2, ratchet set, 43 items

Technical specifications
Drive 3/8 inch
Number of teeth 72
Version ratchet kit
ESD protection No
Size different
Contents 43 pieces
Peak type different
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Peak type
Contents
Version
Size
1000V Insulated
Number of teeth
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Contents
Version
Size
1000V Insulated
Number of teeth
ESD protection
1/2 inch ratchet kit, 43 pieces, 05160785001
Order No.:
 02L5657
Manufacturer:
 Wera
Manufacturer SKU:
 05160785001
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 355.81 € *
1 pcs.
355.81 €
different
43 pieces
ratchet kit
different
No
72
No
1/4 inch ratchet kit, 42 pieces, L 152 mm, 05003533001
Order No.:
 06L6032
Manufacturer:
 Wera
Manufacturer SKU:
 05003533001
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 297.20 € *
1 pcs.
297.2025 €
5 pcs.
282.3513 €
10 pcs.
254.1126 €
152 mm
different
42 pieces
ratchet kit
different
No
72
No
1/2 inch ratchet kit, 37 pieces, 05003645001
Order No.:
 02L5662
Manufacturer:
 Wera
Manufacturer SKU:
 05003645001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 500.79 € *
1 pcs.
500.7877 €
different
37 pieces
ratchet kit
different
No
72
No
1/4 inch ratchet kit, 41 pieces, 05003535001
Order No.:
 02L5653
Manufacturer:
 Wera
Manufacturer SKU:
 05003535001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 295.85 € *
1 pcs.
295.8459 €
5 pcs.
281.0661 €
10 pcs.
252.9464 €
different
41 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 29 pieces, 05004046001
Order No.:
 21L1250
Manufacturer:
 Wera
Manufacturer SKU:
 05004046001
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 202.22 € *
1 pcs.
202.2167 €
3 pcs.
196.1477 €
different
29 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 43 pieces, 05003594001
Order No.:
 06L6042
Manufacturer:
 Wera
Manufacturer SKU:
 05003594001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 391.82 € *
1 pcs.
391.8194 €
3 pcs.
359.3681 €
different
43 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 38 pieces, 05003596001
Order No.:
 02L5658
Manufacturer:
 Wera
Manufacturer SKU:
 05003596001
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 360.97 € *
1 pcs.
360.9746 €
different
38 pieces
ratchet kit
different
No
72
No
3/8 inch ratchet kit, 29 pieces, 05004049001
Order No.:
 02L5659
Manufacturer:
 Wera
Manufacturer SKU:
 05004049001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 210.36 € *
1 pcs.
210.3563 €
different
29 pieces
ratchet kit
different
No
72
No
1/2 inch ratchet kit, 38 pieces, 05003647001
Order No.:
 02L5663
Manufacturer:
 Wera
Manufacturer SKU:
 05003647001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 508.92 € *
1 pcs.
508.9154 €
different
38 pieces
ratchet kit
different
No
72
No
1/4 inch ratchet kit, 28 pieces, 05004019001
Order No.:
 02L5654
Manufacturer:
 Wera
Manufacturer SKU:
 05004019001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 165.56 € *
1 pcs.
165.5647 €
different
28 pieces
ratchet kit
different
No
72
No
1/2 inch ratchet kit, 28 pieces, 05004079001
Order No.:
 02L5664
Manufacturer:
 Wera
Manufacturer SKU:
 05004079001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 268.70 € *
1 pcs.
268.702 €
different
28 pieces
ratchet kit
different
No
72
No