BAHCO

2705R | BAHCO

Forceps

Order No.:  06L1483
MPN:
2705R
EAN: 7314151821470
BAHCO
default L
default S
Images may differ
Unit Price (€ / pc.)
30.7496 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
30.75 € *
Quantity
Price per unit*
1 pcs.
30.7496 €
5 pcs.
28.9051 €
15 pcs.
27.7865 €
50 pcs.
26.5608 €
150 pcs.
25.4541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Forceps, type BAHCO 2705R.

For general-purpose applications, secure grip on small parts, mounting and soldering aid etc; Design: straight, with fixing notch, fine-toothed jaws, nickel-plated and chromed, polished to a high gloss, made of stainless instrument steel. Length: 160 mm.

Type: 2705 R, forceps

Technical specifications
Version clamping scissors
Weight 40 g
Length 160 mm
Material stainless steel
1000V Insulated No
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes