1000011067 | Sortimo

Small parts case, blue, (L x W x D) 330 x 440 x 355 mm, 1000011067

Order No.: 05L3439
EAN: 4099891420086
MPN:
1000011067
KM 321E
Sortimo
default L
Image may differ
Unit Price (€ / pc.)
96.033 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
96.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.033 €
Technical specifications
Version metal case
Width 440 mm
ESD protection No
Colour blue
Weight 3.61 kg
Length 330 mm
Material steel
Depth 355 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight