05228000 | Sortimo

Small parts case, blue, (L x W x D) 330 x 440 x 63 mm, 05228000

Order No.: 05L3430
EAN: 4014599228000
MPN:
05228000
KM 320
Sortimo
default L
Image may differ
Unit Price (€ / pc.)
85.561 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
85.56 € *
Price list
Quantity
Price per unit*
1 pcs.
85.561 €
5 pcs.
81.277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cases for small parts, type Sortimo KM 320.

With removable slide-in drawers for small components in different sizes. The case made of painted blue sheet steel is equipped with a handle and two snap locks. The forced interlocking latches the closed lid automatically, while a foam rubber inlay in the lid prevents disorder of the contents; Dimensions: 440 x 330 x 66.

Type: KM 320, case for small parts, bare

Technical specifications
Version component case
Width 440 mm
ESD protection No
Colour blue
Length 330 mm
Material sheet steel
Depth 63 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight