08 05 110 | Knipex
Mini Combination Pliers chrome plated with multi-component grips 110 mm
Order No.: 05L654
EAN: 4003773034957
MPN:
08 05 110
0805110
Unit Price (€ / pc.)
29.6310 € *
Available: 15 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
6 pcs.
26.6679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact combination pliers for professionals and hobbyists. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 85 g | |
Length | 110 mm | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |