151-01802 | HellermannTyton
Mounting base, polyamide, white, self-adhesive, (L x W x H) 13 x 13 x 4.1 mm
Unit Price (€ / pc.)
0.4879 € *
Available: 140 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | mounting base | |
Width | 13 mm | |
Colour | white | |
Height | 4.1 mm | |
Length | 13 mm | |
Material | polyamide | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |