Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Clamp for ELP core

  • Width: 6 mm
  • Height: 16 mm
  • Accessory: Yes
Order No. 83 D 2120
Manufacturer name TDK
Series B66286
Manufacturer No. B66286A2000X000
B66286A2000X
KLAMMER EILP 22
piece
Total

€ 499.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 6000
Price* per piece € 0.1666 € 0.1666
product.detail.add.UNDEFINED

Technical features

6 mm
16 mm
Yes
22 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66286
Manufacturer number B66286A2000X000
B66286A2000X
KLAMMER EILP 22
Country of origin China
Customs tariff number 85049018
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)