Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Clamp for ELP core

  • Length: 18 mm
  • Width: 4 mm
  • Height: 10 mm

Order No. 83 D 2103

Manufacturer name

TDK

Series

B66284

Manufacturer No.

B66284F2204X000
B66284F2204X
KLAMMER EILP 18

piece
Total

€ 484.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4032 from 20160
Price* per piece € 0.12019 € 0.11697
product.detail.add.UNDEFINED

Technical features

18 mm
4 mm
10 mm
Yes

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66284
Manufacturer number B66284F2204X000
B66284F2204X
KLAMMER EILP 18
Country of origin China
Customs tariff number 85049018
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)