Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Clamp for ELP core

  • Width: 6 mm
  • Length: 32 mm
  • Height: 20 mm
Order No. 83 D 2133
Manufacturer name TDK
Series B66288
Manufacturer No. B66288F2204X000
B66288F2204X
KLAMMER EI 32 KLAMMER
piece
Total

€ 152.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000
Price* per piece € 0.1904 € 0.1428
product.detail.add.UNDEFINED

Technical features

6 mm
32 mm
20 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66288
Manufacturer number B66288F2204X000
B66288F2204X
KLAMMER EI 32 KLAMMER
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)