KIT1 | Weller

Extraction arm kit 32 mm, 1.0 m, Weller KIT1 for WFE S

Order No.: 10L5090
EAN: 4003019423569
MPN:
KIT1
T0058762770N
Series: WFE
Weller
default L
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Easy-Click 60 suction arm, T0058762770N, Weller

Easy-Click 60 suction arm length: 1 m, Ø 32 mm, with throttle valve, suction arm for spatially limited applications

Technical specifications
Suitable for WFE S
Accessory Type extraction arm kit 32 mm, 1.0 m
Logistics
Country of origin HU
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes