This toggle switch is designed for outdoor applications. Frontal sealing to IP67 and IP69K by a silicone membrane. Rear sealing to IP64 provided by moulded-in terminals.
Features
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 15 A/28 VDC | |
Shift position | On-Off-On | |
Protection class | IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
06G160
Manufacturer SKU:
N35111005
Order No.:
06G155
Manufacturer SKU:
U60
Order No.:
06G166
Manufacturer SKU:
N3511B005
Order No.:
06G162
Manufacturer SKU:
N3511V005
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available