3531-021N000 | APEM

Toggle switch, metal, 1 pole, latching, On-Off, 15 A/28 VDC, silver-plated, 3531-021N000

Order No.: 06G200
EAN: 4099889178715
MPN:
3531-021N000
Series: 3500
APEM
default L
Image may differ
Unit Price (€ / pc.)
30.3212 € *
Available: 3 pcs.
Next delivery: 105 pcs. on 2024-06-13
Leadtime: On Request **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
28.5005 €
15 pcs.
27.4176 €
50 pcs.
26.1919 €
150 pcs.
25.1090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 3531-021N000, APEM

The 3531-021N000 panel switch is a versatile and reliable toggle switch that is perfect for a variety of applications. With its single pole design, it offers a simple yet effective solution for controlling electrical functions. The switch features a standard length lever of 175 mm, providing easy and comfortable operation.

Features

  • Completely sealed switch withstanding 0.1 bar pressure
  • Approved to European standards CECC 96000
Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 15 A/28 VDC
Shift position On-Off
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated
Toggle switch, metal, 1 pole, latching, On-Off, 15 A/28 VDC, silver-plated, 3531-021N000
Order No.:
 06G200
Manufacturer:
 APEM
Manufacturer SKU:
 3531-021N000
Available: 3 pcs. Leadtime: On Request ** Next delivery: 105 pcs. on 2024-06-13
Total Price: 30.32 € *
1 pcs.
30.3212 €
5 pcs.
28.5005 €
15 pcs.
27.4176 €
50 pcs.
26.1919 €
150 pcs.
25.1090 €
latching
1 pole
On-Off
vertical
15 A/28 VDC
metal
central Mounting
silver-plated
solder connection
No