1011C | APEM

Toggle switch, metal, 1 pole, latching, On-Off, 2 A/250 VAC, 1 A/30 VDC, silver-plated, 1011C

Order No.: 04G220
EAN: 4099889178531
MPN:
1011C
Series: 1000
APEM
default L
Image may differ

No longer available from manufacturer, LTB: 06.30.2023

Unit Price (€ / pc.)
3.9984 € *
Available: 35 pcs.
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.5224 €
100 pcs.
3.0940 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches, type APEM 1000.

With 6.3 x 0.8 mm tab terminals; Housing: phenolic resin. Toggle lever: nickel-plated brass. Contacts: silver-plated copper. Breaking capacity: 2.0 A/250 VAC, 1.0 A/30 VDC. Insulation resistance: 1000 Mohm min. at 500 VDC. Front-panel thickness: max. 5.0 mm. Operating temperatures: –20 to +55 °C.

Technical attributes (type, switching action OFF, ON): 1011C, single-pole, ON-OFF

Technical specifications
Connection faston plug
Design vertical
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 2 A/250 VAC, 1 A/30 VDC
Shift position On-Off
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shift position
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Type of mounting
Pin number
Connection
illuminated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shift position
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Type of mounting
Pin number
Connection
illuminated