795-907600 | CONEC

Bend protection grommet, cable Ø 6.2 mm, L 24.5 mm, plastic, black

Order No.: 74F608
EAN: 4099891195366
MPN:
795-907600
CONEC
default L
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 210 pcs.
Leadtime: 4 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection sleeve, 795-907600, CONEC

Cable sleeve for full metal hood.

Technical specifications
Colour black
Cable diameter 6.2 mm
Length 24.5 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Cable diameter
Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Cable diameter
Material
Colour