632-02100 | HellermannTyton
Bend protection grommet, cable Ø 7.5 mm, L 30 mm, PVC, black
Unit Price (€ / pc.)
0.2499 € *
Available: 849 pcs.
Leadtime: 1 Week **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.2166 €
500 pcs.
0.1916 €
1000 pcs.
0.1666 €
5000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-kink bushings made of PVC, type HellermannTyton HV2210.
Material: soft PVC to UL 94 V-2, black. Operating temperatures: –30 to +60 °C. Shore A hardness: 60 ±5.0.
Type: HV2210, anti–kink bushing
Technical specifications
Colour | black | |
Cable diameter | 7.5 mm | |
Length | 30 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |